Idec Orange Indicator, 120V ac, 22mm Mounting Hole Size
- RS Stock No.:
- 835-7587
- Mfr. Part No.:
- APW1126D-A
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-7587
- Mfr. Part No.:
- APW1126D-A
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage Rating | 120V ac | |
| Light Output Colour | Orange | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| Bezel Style | Flush | |
| Current Rating | 10mA | |
| Length | 83.5mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage Rating 120V ac | ||
Light Output Colour Orange | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
Bezel Style Flush | ||
Current Rating 10mA | ||
Length 83.5mm | ||
- COO (Country of Origin):
- JP

