Idec Green Indicator, 6V dc, 16.2mm Mounting Hole Size
- RS Stock No.:
- 835-7348
- Mfr. Part No.:
- AP6M266-G
- Brand:
- Idec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 835-7348
- Mfr. Part No.:
- AP6M266-G
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Voltage Rating | 6V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 16.2mm | |
| Lamp Type | LED | |
| Bezel Colour | Black | |
| Current Rating | 33mA | |
| Length | 35mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Voltage Rating 6V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 16.2mm | ||
Lamp Type LED | ||
Bezel Colour Black | ||
Current Rating 33mA | ||
Length 35mm | ||
