Idec Red Indicator, 12V, 22.3mm Mounting Hole Size

Unavailable
RS will no longer stock this product.
RS Stock No.:
835-7222
Mfr. Part No.:
CW1P-2EQ3-R
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Voltage Rating

12V

Light Output Colour

Red

Mounting Hole Size

22.3mm

Lamp Type

LED

Bezel Style

Flush

Bezel Colour

Black

Current Rating

15mA

Length

42.4mm

COO (Country of Origin):
JP