Idec Green Indicator, 8.1mm Mounting Hole Size

Unavailable
RS will no longer stock this product.
RS Stock No.:
835-7187
Mfr. Part No.:
AP8M222-G
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Light Output Colour

Green

Mounting Hole Size

8.1mm

Lamp Type

LED

Bezel Colour

Black

Length

31mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP