Marl Blue Indicator, 4.5V, 8mm Mounting Hole Size
- RS Stock No.:
- 789-4543
- Mfr. Part No.:
- 573-520-04
- Brand:
- Marl
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 789-4543
- Mfr. Part No.:
- 573-520-04
- Brand:
- Marl
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Marl | |
Voltage Rating | 4.5V | |
Light Output Colour | Blue | |
Mounting Hole Size | 8mm | |
Lamp Type | LED | |
Bezel Style | Recessed | |
Current Rating | 25mA | |
Intensity | 15mcd | |
Length | 18.2mm | |
Select all | ||
---|---|---|
Brand Marl | ||
Voltage Rating 4.5V | ||
Light Output Colour Blue | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Bezel Style Recessed | ||
Current Rating 25mA | ||
Intensity 15mcd | ||
Length 18.2mm | ||