Marl Green Indicator, 24 → 28V dc, 8.1 x 7.5mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 789-4183
- Mfr. Part No.:
- 677-532-23-53
- Brand:
- Marl
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.08
(exc. VAT)
£16.90
(inc. VAT)
- RS Stock No.:
- 789-4183
- Mfr. Part No.:
- 677-532-23-53
- Brand:
- Marl
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Marl | |
| Voltage Rating | 24 → 28V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 8.1 x 7.5mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Bezel Style | Recessed | |
| Bezel Colour | Black | |
| Current Rating | 19mA | |
| Intensity | 800mcd | |
| Length | 33mm | |
| Select all | ||
|---|---|---|
Brand Marl | ||
Voltage Rating 24 → 28V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 8.1 x 7.5mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Style Recessed | ||
Bezel Colour Black | ||
Current Rating 19mA | ||
Intensity 800mcd | ||
Length 33mm | ||
- COO (Country of Origin):
- GB

