Marl Green Indicator, 12V dc, 8.1 x 7.5mm Mounting Hole Size, Solder Tab Termination

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£14.08

(exc. VAT)

£16.90

(inc. VAT)

RS Stock No.:
789-4174
Mfr. Part No.:
677-532-21-53
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

12V dc

Light Output Colour

Green

Mounting Hole Size

8.1 x 7.5mm

Lamp Type

LED

Termination Type

Solder Tab

Bezel Style

Recessed

Bezel Colour

Black

Current Rating

18mA

Intensity

800mcd

Length

33mm

Priced to Clear

Yes

COO (Country of Origin):
GB