RS PRO White Indicator, 110V ac, 8mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 723-9586
- Brand:
- RS PRO
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 723-9586
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Voltage Rating | 110V ac | |
Light Output Colour | White | |
Mounting Hole Size | 8mm | |
Lamp Type | LED | |
Termination Type | Lead Wires | |
IP Rating | IP67 | |
Bezel Style | Recessed | |
Bezel Colour | Chrome | |
Current Rating | 6mA | |
Intensity | 150mcd | |
Length | 25.5mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Voltage Rating 110V ac | ||
Light Output Colour White | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Bezel Colour Chrome | ||
Current Rating 6mA | ||
Intensity 150mcd | ||
Length 25.5mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 8mm Mount, 110 & 220Vac, Wires
These LEDs have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5mm LEDs require an 8mm panel cut-out and are supplied with a fixing nut and spring washer. They offer a wide selection of voltage ratings, bezel finishes and bezel styles.
8mm panel mounting LED indicator
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
110 to 230 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish
Prominent, recessed and flush bezel styles
110 to 230 Vdc
Wire terminations
Sealed to IP67
Viewing angle: up to 100°
Life expectancy: 100,000 hours
Operating temperature range: -40 to +85 °C
Approvals
UL
Supplied with
Fixing nut and spring washer