RS PRO Yellow Indicator, 220V ac, 14mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 703-9027
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 703-9027
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 220V ac | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 14mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Current Rating | 3mA | |
| Intensity | 4mcd | |
| Length | 30.6mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 220V ac | ||
Light Output Colour Yellow | ||
Mounting Hole Size 14mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Current Rating 3mA | ||
Intensity 4mcd | ||
Length 30.6mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 14mm Mount, 220Vac, Flush Bezel, Wires
10mm coloured diffused epoxy lens
Maximum panel thickness 11mm
Wire terminations
Sealed to IP67
Maximum panel thickness 11mm
Wire terminations
Sealed to IP67
Approvals
UL
Supplied with
fixing nut, spring washer
