RS PRO Blue Panel Mount Indicator, 12V dc, 14mm Mounting Hole Size, Solder Tab Termination, IP67

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
703-8822
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

12V dc

Light Output Colour

Blue

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Solder Tab

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Chrome

Current Rating

20mA

Intensity

10mcd

Length

35.6mm

COO (Country of Origin):
GB