8mm red LED black chr prominent,24Vac/dc
- RS Stock No.:
- 368-4932
- Brand:
- NEUTRAL
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£7.56
(exc. VAT)
£9.07
(inc. VAT)
- RS Stock No.:
- 368-4932
- Brand:
- NEUTRAL
Legislation and Compliance
Product Details
RS Pro LED Indicator, 8mm Mount, 12/24Vac/dc, 190 Series
From RS Pro, this series of LED Indicators are excellent for both indoor and outdoor applications. The front panel boasts an IP67 rating, meaning it performs well within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
5 mm High contrast white diffused epoxy lens
IP67 rated (front panel)
9.5 mm recessed or Prominent style bright satin, chrome brass bezel
Operating Temperature range: -20 to +50°C
0.110 (2.8 x 0.8 mm) terminals
Gold terminal is Anode +ve
Solder Tab Terminals
Supplied with
fixing nut, washer and gasket.
