Arcolectric Amber Indicator, 28V, 16mm Mounting Hole Size
- RS Stock No.:
- 339-3636
- Mfr. Part No.:
- 073160L428
- Brand:
- Arcolectric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 339-3636
- Mfr. Part No.:
- 073160L428
- Brand:
- Arcolectric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric | |
| Voltage Rating | 28V | |
| Light Output Colour | Amber | |
| Mounting Hole Size | 16mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric | ||
Voltage Rating 28V | ||
Light Output Colour Amber | ||
Mounting Hole Size 16mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 45mm | ||
- COO (Country of Origin):
- NL

