Arcolectric Green Indicator, 28V, 13mm Mounting Hole Size

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
339-3529
Mfr. Part No.:
073130L228
Brand:
Arcolectric
Find similar products by selecting one or more attributes.
Select all

Brand

Arcolectric

Voltage Rating

28V

Light Output Colour

Green

Mounting Hole Size

13mm

Lamp Type

LED

Length

45mm

COO (Country of Origin):
NL

13, 16 & 22mm Mount LED & Neon Indicators


Coloured diffused polycarbonate fresnel lens
Bezel material: black Nylon 6.6 (16mm with matt satin chrome option)
IP52 rated (front panel)
Prominent lens provides very wide viewing angle
Internal parallel resistor eliminates false lighting of the neon types when they should be off
28V types illuminated by an LED
120 & 230V types illuminated by a neon lamp
Screw terminals for 0.75mm2 to 1.5mm2 wires

Note

Polarity indicated on housing for 28Vd.c. use

Approvals

KEMA for 120 & 230V types