Arcolectric Red Indicator, 28V, 13mm Mounting Hole Size
- RS Stock No.:
- 339-3513
- Mfr. Part No.:
- 073130L128
- Brand:
- Arcolectric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£10.68
(exc. VAT)
£12.82
(inc. VAT)
- RS Stock No.:
- 339-3513
- Mfr. Part No.:
- 073130L128
- Brand:
- Arcolectric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcolectric | |
| Voltage Rating | 28V | |
| Light Output Colour | Red | |
| Mounting Hole Size | 13mm | |
| Lamp Type | LED | |
| Intensity | 1000mcd | |
| Length | 45mm | |
| Select all | ||
|---|---|---|
Brand Arcolectric | ||
Voltage Rating 28V | ||
Light Output Colour Red | ||
Mounting Hole Size 13mm | ||
Lamp Type LED | ||
Intensity 1000mcd | ||
Length 45mm | ||
- COO (Country of Origin):
- NL
13, 16 & 22mm Mount LED & Neon Indicators
Coloured diffused polycarbonate fresnel lens
Bezel material: black Nylon 6.6 (16mm with matt satin chrome option)
IP52 rated (front panel)
Prominent lens provides very wide viewing angle
Internal parallel resistor eliminates false lighting of the neon types when they should be off
28V types illuminated by an LED
120 & 230V types illuminated by a neon lamp
Screw terminals for 0.75mm2 to 1.5mm2 wires
Bezel material: black Nylon 6.6 (16mm with matt satin chrome option)
IP52 rated (front panel)
Prominent lens provides very wide viewing angle
Internal parallel resistor eliminates false lighting of the neon types when they should be off
28V types illuminated by an LED
120 & 230V types illuminated by a neon lamp
Screw terminals for 0.75mm2 to 1.5mm2 wires
Note
Polarity indicated on housing for 28Vd.c. use
Approvals
KEMA for 120 & 230V types

