RS PRO Green Indicator, 105 → 125V ac, Lead Wires Termination
- RS Stock No.:
- 339-2756
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.03
(exc. VAT)
£3.64
(inc. VAT)
- RS Stock No.:
- 339-2756
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Voltage Rating | 105 → 125V ac | |
Light Output Colour | Green | |
Termination Type | Lead Wires | |
Bezel Style | Prominent | |
Current Rating | 1.2mA | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Voltage Rating 105 → 125V ac | ||
Light Output Colour Green | ||
Termination Type Lead Wires | ||
Bezel Style Prominent | ||
Current Rating 1.2mA | ||