Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£12.86
(exc. VAT)
£15.43
(inc. VAT)
- RS Stock No.:
- 339-2172
- Brand:
- NEUTRAL
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEUTRAL | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 16mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Intensity | 1000mcd | |
| Length | 62.5mm | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Light Output Colour Yellow | ||
Mounting Hole Size 16mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Intensity 1000mcd | ||
Length 62.5mm | ||

