Marl Green Indicator, 24V dc, 4.8mm Mounting Hole Size

RS Stock No.:
310-7356
Mfr. Part No.:
307-312-22
Brand:
Marl
Find similar products by selecting one or more attributes.
Select all

Brand

Marl

Voltage Rating

24V dc

Light Output Colour

Green

Mounting Hole Size

4.8mm

Lamp Type

LED

Bezel Style

Flush

Bezel Colour

Black

Current Rating

20mA

Length

21.7mm