Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£22.47
(exc. VAT)
£26.96
(inc. VAT)
- RS Stock No.:
- 250-9739
- Brand:
- NEUTRAL
Technical Reference
Legislation and Compliance
Product Details
LED Indicator, 14 mm Mount, 12, 24, 24-36 & 48-65 Vdc
Brought to you under the trusted RS Pro, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low power consumption and long life, LED indicators are suitable for various equipment needs.
Features and Benefits
10 mm coloured diffused epoxy style lens
16 mm chrome bezel
0.11 in (2.8 x 0.8 mm) terminal connections
Tri-Colour options contain two LEDs, one red and one green, which shines simultaneously to emit yellow.
Note
Take care to observe polarity before connecting:
Gold terminal is +ve (anode), silver terminal is -ve (cathode).
Gold terminal is +ve (anode), silver terminal is -ve (cathode).
Supplied with
fixing nut and washer

