RS PRO Blue Panel LED, 1.8 → 3.3V dc, 6mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 171-3751
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-3751
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 1.8 → 3.3V dc | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 6mm | |
| Lamp Type | LED | |
| Lamp Size | 3 mm | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Chrome | |
| Current Rating | 20mA | |
| Intensity | 1200mcd | |
| Length | 13.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 1.8 → 3.3V dc | ||
Light Output Colour Blue | ||
Mounting Hole Size 6mm | ||
Lamp Type LED | ||
Lamp Size 3 mm | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Chrome | ||
Current Rating 20mA | ||
Intensity 1200mcd | ||
Length 13.5mm | ||
- COO (Country of Origin):
- GB
Panel mount LED indicators with 3mm coloured diffused epoxy lens or 3mm water clear super bright LEDs
Bright chrome, black chrome or satin grey bezel finish.
Prominent, recessed and flush bezel styles.
Voltage: 2VDC - 28VDC.
Terminals: 2.0 x 0.5 solder lug/fastons, pins or 200mm long wires.
Supplied with fixing nut and spring washer
Typical Applications
Process Controls
Professional Electrical Appliances
Communications, Radar
Civil engineering vehicles, trucks, diggers, crane
Trains
HVAC, Energy Management
Lifts
Machine Tools
Prominent, recessed and flush bezel styles.
Voltage: 2VDC - 28VDC.
Terminals: 2.0 x 0.5 solder lug/fastons, pins or 200mm long wires.
Supplied with fixing nut and spring washer
Typical Applications
Process Controls
Professional Electrical Appliances
Communications, Radar
Civil engineering vehicles, trucks, diggers, crane
Trains
HVAC, Energy Management
Lifts
Machine Tools

