Signal Construct Yellow Panel Mount Indicator, 20 → 28V, 22mm Mounting Hole Size, IP67
- RS Stock No.:
- 144-8411
- Mfr. Part No.:
- SMQD22134
- Brand:
- Signal Construct
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-8411
- Mfr. Part No.:
- SMQD22134
- Brand:
- Signal Construct
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Voltage Rating | 20 → 28V | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 22mm | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Current Rating | 15mA | |
| Intensity | 80mcd | |
| Length | 27.5mm | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Voltage Rating 20 → 28V | ||
Light Output Colour Yellow | ||
Mounting Hole Size 22mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Current Rating 15mA | ||
Intensity 80mcd | ||
Length 27.5mm | ||
- COO (Country of Origin):
- DE
The Signal Construct yellow LED indicator with voltage rating of 20 to 28V and mounting hole size of 22mm.
Length: 27.5mm
