VCC Red Panel Mount Indicator, 5.9mm Mounting Hole Size
- RS Stock No.:
- 137-1397
- Mfr. Part No.:
- L60D-R12-W
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-1397
- Mfr. Part No.:
- L60D-R12-W
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Light Output Colour | Red | |
| Mounting Hole Size | 5.9mm | |
| Lamp Type | LED | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Current Rating | 19mA | |
| Intensity | 60mcd | |
| Length | 16mm | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Light Output Colour Red | ||
Mounting Hole Size 5.9mm | ||
Lamp Type LED | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Current Rating 19mA | ||
Intensity 60mcd | ||
Length 16mm | ||
- COO (Country of Origin):
- US

