VCC Green Panel Mount Indicator, 17.5mm Mounting Hole Size, IP67
- RS Stock No.:
- 137-1323
- Mfr. Part No.:
- PML50GFVW
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-1323
- Mfr. Part No.:
- PML50GFVW
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Light Output Colour | Green | |
| Mounting Hole Size | 17.5mm | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Length | 29.8mm | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Light Output Colour Green | ||
Mounting Hole Size 17.5mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Length 29.8mm | ||
- COO (Country of Origin):
- CN
