VCC Green Panel Mount Indicator, 6.2mm Mounting Hole Size
- RS Stock No.:
- 137-1160
- Mfr. Part No.:
- L63DG2L
- Brand:
- VCC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-1160
- Mfr. Part No.:
- L63DG2L
- Brand:
- VCC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VCC | |
| Light Output Colour | Green | |
| Mounting Hole Size | 6.2mm | |
| Lamp Type | LED | |
| Lamp Size | T1 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Current Rating | 20mA | |
| Intensity | 30mcd | |
| Length | 13.3mm | |
| Select all | ||
|---|---|---|
Brand VCC | ||
Light Output Colour Green | ||
Mounting Hole Size 6.2mm | ||
Lamp Type LED | ||
Lamp Size T1 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Current Rating 20mA | ||
Intensity 30mcd | ||
Length 13.3mm | ||
- COO (Country of Origin):
- TW
