APEM Green Indicator, 12V dc, 16mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 121-3309
- Mfr. Part No.:
- Q16F5BXXHG12E-397
- Brand:
- APEM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-3309
- Mfr. Part No.:
- Q16F5BXXHG12E-397
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Voltage Rating | 12V dc | |
| Light Output Colour | Green | |
| Mounting Hole Size | 16mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Bezel Colour | Black | |
| Current Rating | 20mA | |
| Intensity | 250mcd | |
| Length | 19.4mm | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Voltage Rating 12V dc | ||
Light Output Colour Green | ||
Mounting Hole Size 16mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Bezel Colour Black | ||
Current Rating 20mA | ||
Intensity 250mcd | ||
Length 19.4mm | ||
- COO (Country of Origin):
- GB

