14mm IP67 yel LED panel indicator,230Vac
- RS Stock No.:
- 578-014
- Brand:
- NEUTRAL
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.42
(exc. VAT)
£17.30
(inc. VAT)
- RS Stock No.:
- 578-014
- Brand:
- NEUTRAL
Legislation and Compliance
Product Details
LED Indicators, 14mm Mount, 12, 24, 110 & 230Vac
Brought to you under the trusted RS Brand, this LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low power consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
• 10mm coloured diffused epoxy style lens
• 16mm chrome bezel
• 0.11in. (2.8 x 0.8mm) terminal connections
• 60,000h life Approx.
• Operating Temperature Range of -25 to +60 °C
• 16mm chrome bezel
• 0.11in. (2.8 x 0.8mm) terminal connections
• 60,000h life Approx.
• Operating Temperature Range of -25 to +60 °C
Note
110Vac versions are not suitable for use on 230Vac supplies by use of a dropper resistor
Supplied with
fixing nut and washer

