RS PRO White Panel Mount Indicator, 16mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 208-330
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£16.89
(exc. VAT)
£20.27
(inc. VAT)
- RS Stock No.:
- 208-330
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Light Output Colour | White | |
| Mounting Hole Size | 16mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Bezel Style | Flush | |
| Current Rating | 20mA | |
| Intensity | 20mcd | |
| Length | 60mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Light Output Colour White | ||
Mounting Hole Size 16mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Bezel Style Flush | ||
Current Rating 20mA | ||
Intensity 20mcd | ||
Length 60mm | ||
- COO (Country of Origin):
- GB

