Littelfuse 20A Panel Mount Fuse Holder for 3AB, 3AG Fuse, 1P, 250V ac/dc
- RS Stock No.:
- 878-1599
- Mfr. Part No.:
- 03420848X
- Brand:
- Littelfuse
Discontinued
- RS Stock No.:
- 878-1599
- Mfr. Part No.:
- 03420848X
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Fuse Size | 3AB, 3AG | |
| Current Rating | 20A | |
| Voltage Rating | 250V ac/dc | |
| Number of Poles | 1 | |
| Cap Style | Manual | |
| Series | 342 | |
| Compatible Fuse Diameter | 6.3mm | |
| Contact Material | Copper, Tin Plated Copper Alloy | |
| Compatible Fuse Length | 32mm | |
| Standards Met | CSA Certified, cULus Listed, RoHS Compliant | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Fuse Size 3AB, 3AG | ||
Current Rating 20A | ||
Voltage Rating 250V ac/dc | ||
Number of Poles 1 | ||
Cap Style Manual | ||
Series 342 | ||
Compatible Fuse Diameter 6.3mm | ||
Contact Material Copper, Tin Plated Copper Alloy | ||
Compatible Fuse Length 32mm | ||
Standards Met CSA Certified, cULus Listed, RoHS Compliant | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- MX
Littelfuse 342 Series Panel Mount fuse Holders
The Littelfuse 342 series panel mount fuseholders are a robust solution to a variety of application requirements. The 342 series of fuseholder are compatible with 3AG fuses and available with straight or right-angle body types. The series is available with a choice of solder, 3/16" Q.C or 1/4" Q.C connection types.
Features:
Available with Fluted or Knurled Knob
Dielectric Strength 2400V Minimum
Black Thermoplastic
Ambient Temperature -40°C to +85°C
Quick Connect Options Available
Available with Fluted or Knurled Knob
Dielectric Strength 2400V Minimum
Black Thermoplastic
Ambient Temperature -40°C to +85°C
Quick Connect Options Available
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
