Littelfuse 20A Panel Mount Fuse Holder for 3AB, 3AG Fuse, 1P, 250V ac/dc

Discontinued
RS Stock No.:
878-1524
Mfr. Part No.:
342828
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Fuse Size

3AB, 3AG

Current Rating

20A

Voltage Rating

250V ac/dc

Number of Poles

1

Cap Style

Manual

Series

342

Contact Material

Copper, Tin Plated Copper Alloy

Compatible Fuse Length

32mm

Standards Met

CSA Certified, cULus Listed, RoHS Compliant

Compatible Fuse Diameter

6.3mm

Terminal Type

Quick Connect

COO (Country of Origin):
MX

Littelfuse 342 Series Panel Mount fuse Holders


The Littelfuse 342 series panel mount fuseholders are a robust solution to a variety of application requirements. The 342 series of fuseholder are compatible with 3AG fuses and available with straight or right-angle body types. The series is available with a choice of solder, 3/16" Q.C or 1/4" Q.C connection types.

Features:
Available with Fluted or Knurled Knob
Dielectric Strength 2400V Minimum
Black Thermoplastic
Ambient Temperature -40°C to +85°C
Quick Connect Options Available


Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.