- RS Stock No.:
- 866-3514
- Mfr. Part No.:
- 0031.1761
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 866-3514
- Mfr. Part No.:
- 0031.1761
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
FEU fuse holder
Holder assemblies with protected contacts.
High-quality fuse carriers for 20 mm or 32 mm fuses, compliant with all handling safety specifications.
Spring bayonet system for fuse insertion and removal.
Soldered connection.
High-quality fuse carriers for 20 mm or 32 mm fuses, compliant with all handling safety specifications.
Spring bayonet system for fuse insertion and removal.
Soldered connection.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
Specifications
Attribute | Value |
---|---|
Fuse Size | Mini |
Compatible Fuse Length | 32mm |
Compatible Fuse Sizes | Mini |
Series | FEU |
Compatible Fuse Diameter | 6.3mm |