Bulgin 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V
- RS Stock No.:
- 782-3692
- Mfr. Part No.:
- FX0430/PC
- Brand:
- Bulgin
Discontinued
- RS Stock No.:
- 782-3692
- Mfr. Part No.:
- FX0430/PC
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Fuse Size | 5 x 20mm | |
| Current Rating | 10A | |
| Voltage Rating | 250V | |
| Number of Poles | 1 | |
| Terminal Type | Pin | |
| Series | FX | |
| Contact Material | Tin Plated Brass | |
| Protection Category | PC3 | |
| Cap Style | Manual | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Fuse Size 5 x 20mm | ||
Current Rating 10A | ||
Voltage Rating 250V | ||
Number of Poles 1 | ||
Terminal Type Pin | ||
Series FX | ||
Contact Material Tin Plated Brass | ||
Protection Category PC3 | ||
Cap Style Manual | ||
- COO (Country of Origin):
- TN
Bulgin Captive Drawer Fuse Holders
From Bulgin these captive drawer fuse holders have been designed to give the required protection for all your electronic equipment and have been manufactured using high grade flame retardant materials.
These captive drawer fuse holders are designed for 5x20mm fuses and feature protection against shock to category PC3, whilst the captive drawer design allows for even more flexibility and ease of use.
These captive drawer fuse holders are designed for 5x20mm fuses and feature protection against shock to category PC3, whilst the captive drawer design allows for even more flexibility and ease of use.
Features and Benefits
• Protection category PC3
• Fuse size 5 x 20mm
• Captive drawer
• Facility for spare fuse in drawer
• Suitable for panel thickness of 1.0, 1.5, 2.0 and 3.0mm
• Contacts brass, tin plated
• Fuse clips phosphor bronze, nickel plated
• Nylon body
• Fuse size 5 x 20mm
• Captive drawer
• Facility for spare fuse in drawer
• Suitable for panel thickness of 1.0, 1.5, 2.0 and 3.0mm
• Contacts brass, tin plated
• Fuse clips phosphor bronze, nickel plated
• Nylon body
Approvals
UL, VDE, CSA, IMQ
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
