Ohmite, 330mΩ 600W Thick Film Chassis Mount Resistor TAP600KR33E ±10%
- RS Stock No.:
- 893-4964
- Mfr. Part No.:
- TAP600KR33E
- Brand:
- Ohmite
Discontinued
- RS Stock No.:
- 893-4964
- Mfr. Part No.:
- TAP600KR33E
- Brand:
- Ohmite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohmite | |
| Resistance | 330mΩ | |
| Power Rating | 600W | |
| Series | TAP | |
| Package/Case | Planar | |
| Tolerance | ±10% | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Minimum Temperature Coefficient | -150ppm/°C | |
| Maximum Temperature Coefficient | +150ppm/°C | |
| Dimensions | 60.8 x 65.8 x 24mm | |
| Overall Width | 65.8mm | |
| Overall Height | 24mm | |
| Overall Length | 60.8mm | |
| Select all | ||
|---|---|---|
Brand Ohmite | ||
Resistance 330mΩ | ||
Power Rating 600W | ||
Series TAP | ||
Package/Case Planar | ||
Tolerance ±10% | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Minimum Temperature Coefficient -150ppm/°C | ||
Maximum Temperature Coefficient +150ppm/°C | ||
Dimensions 60.8 x 65.8 x 24mm | ||
Overall Width 65.8mm | ||
Overall Height 24mm | ||
Overall Length 60.8mm | ||
- COO (Country of Origin):
- AT
Ohmite TAP600 Series Planar Resistors
Ohmite TAP600 heat sinakable planar resistors deliver 600 watts of reliable power to a variety of power conditioning, power transmission, and power control applications. These resistors can be designed for liquid or air cooled heat sink systems.
Dielectric Strength up to 12KV
Special Design for Low Inductance and Capacitance Values
Contacts allow for easy load connection with M5 screws (not included)
Encapsulated with a special resin filled epoxy casing
Special Design for Low Inductance and Capacitance Values
Contacts allow for easy load connection with M5 screws (not included)
Encapsulated with a special resin filled epoxy casing
