Ohmite, 100Ω 25W Wire Wound Chassis Mount Resistor L25J100E ±5%
- RS Stock No.:
- 892-5121
- Mfr. Part No.:
- L25J100E
- Brand:
- Ohmite
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 892-5121
- Mfr. Part No.:
- L25J100E
- Brand:
- Ohmite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ohmite | |
Resistance | 100Ω | |
Power Rating | 25W | |
Series | L25 | |
Package/Case | Tubular | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Termination Style | Solder | |
Minimum Operating Temperature | +25°C | |
Maximum Operating Temperature | +350°C | |
Minimum Temperature Coefficient | -260ppm/°C | |
Maximum Temperature Coefficient | +260ppm/°C | |
Dimensions | 14.3 (Dia.) x 50.8mm | |
Overall Length | 50.8mm | |
Overall Diameter | 14.3mm | |
Select all | ||
---|---|---|
Brand Ohmite | ||
Resistance 100Ω | ||
Power Rating 25W | ||
Series L25 | ||
Package/Case Tubular | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Termination Style Solder | ||
Minimum Operating Temperature +25°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Temperature Coefficient -260ppm/°C | ||
Maximum Temperature Coefficient +260ppm/°C | ||
Dimensions 14.3 (Dia.) x 50.8mm | ||
Overall Length 50.8mm | ||
Overall Diameter 14.3mm | ||