Ohmite, 1.5kΩ 100W Wire Wound Chassis Mount Resistor L100J1K5E ±5%

Discontinued
RS Stock No.:
892-4989
Mfr. Part No.:
L100J1K5E
Brand:
Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Ohmite

Resistance

1.5kΩ

Power Rating

100W

Series

L100

Package/Case

Tubular

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-260ppm/°C

Maximum Temperature Coefficient

+260ppm/°C

Dimensions

19.1 (Dia.) x 165.1mm

Overall Diameter

19.1mm

Overall Length

165.1mm

COO (Country of Origin):
MX

Ohmite 270 Series Fixed Resistors


Ohmite 270 Series fixed resistors for applications requiring wattage ratings from 12 W to 1000 W. The 270 series of power resistors are equipped with lug terminals suitable for soldering or sturdy bolt connection. When secure mounting is required, the hollow core of these resistors permits fastening with spring-type brackets, through bolts or slotted-steel brackets. The 270 series resistors are suitable for rugged applications, and feature an all-welded construction and durable lead free vitreous enamel coating.

Features & Benefits:


Terminals suitable for soldering or bolt connection
High wattage applications
Rugged lead free vitreous enamel coating
Flame resistant coating
All-welded construction

Product Applications:


These power resistors are designed for use in equipment requiring low resistance loads at low ohmic values and high current capacity.