Terminal Block Red Lion TB100005 for use with 720-0541, 720-0547, Counter (720-0553), Counter (720-0557)
- RS Stock No.:
- 720-0563
- Mfr. Part No.:
- TB100005
- Brand:
- Red Lion
Stock information currently inaccessible
- RS Stock No.:
- 720-0563
- Mfr. Part No.:
- TB100005
- Brand:
- Red Lion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Accessory Type | Terminal Block | |
| For Use With | 720-0541, 720-0547, Counter (720-0553), Counter (720-0557) | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Accessory Type Terminal Block | ||
For Use With 720-0541, 720-0547, Counter (720-0553), Counter (720-0557) | ||
- COO (Country of Origin):
- US
Related links
- Red Lion Terminal Block For Use With 720-0535 720-0529 Counter (720-0513)
- ITT Cannon Circular Connector Cable Plug IP67, Trident Neptune Series
- Red Lion LD Counter 4 Digit LED, 35 kHz 250V
- Red Lion CUB5 Timer Counter, 8 Digit LCD 28V dc
- Red Lion PAXI Counter TCP Counter, 5 Digit LED 250V ac
- Red Lion PAXLCR Rate Meter Counter 25 kHz
- Red Lion PAX Counter 6 Digit LED 30V
- Red Lion Counter 8 Digit LCD, 10 kHz 28V
