RS PRO, Pallet Wrap Dispenser, 500mm roll
- RS Stock No.:
- 912-9223
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 912-9223
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Maximum Wrap Width | 500mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
For Maximum Wrap Width 500mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
RS Pro Plastic Hand Grip Dispenser
RS Pro plastic hand grip dispenser for use with stretch-wrap. An economical way for dispensing stretch wrap.
Features and Benefits
Lightweight plastic construction
2-part plastic hand grip stretch wrap dispenser
Designed for 38 mm cores
Weight 0.2 kg
2-part plastic hand grip stretch wrap dispenser
Designed for 38 mm cores
Weight 0.2 kg
Application Information
Ideal for pallet wrap application
