RS PRO, Pallet Wrap Dispenser, 450mm roll
- RS Stock No.:
- 912-9201
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 912-9201
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| For Maximum Wrap Width | 450mm | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
For Maximum Wrap Width 450mm | ||
RoHS Status: Not Applicable
RS Pro Film Unrollers
Features and Benefits
Models: 300WB and 450WB
Integral separator bar
Suitable for use with polythene lay-flat tubing.
Maximum Roll Width: 300 mm and 450 mm
Maximum Roll Diameter: 250 mm
Weight: 1.7 kg and 2.4 kg
Integral separator bar
Suitable for use with polythene lay-flat tubing.
Maximum Roll Width: 300 mm and 450 mm
Maximum Roll Diameter: 250 mm
Weight: 1.7 kg and 2.4 kg
