Chemtronics Silver Acrylic Resin Conductive Lacquer for PCB, Electronic
- RS Stock No.:
- 192-2020
- Distrelec Article No.:
- 301-58-527
- Mfr. Part No.:
- CW2205
- Brand:
- Chemtronics
Subtotal (1 unit)*
£38.54
(exc. VAT)
£46.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.54 |
*price indicative
- RS Stock No.:
- 192-2020
- Distrelec Article No.:
- 301-58-527
- Mfr. Part No.:
- CW2205
- Brand:
- Chemtronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chemtronics | |
| Colour | Silver | |
| Product Type | Conductive Lacquer | |
| Application | PCB, Electronic | |
| Product Form | Liquid | |
| Maximum Operating Temperature | 205°C | |
| Package Type | Bottle | |
| Base Material | Acrylic Resin | |
| Package Size | 5 g | |
| Trade Name | CW2205 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chemtronics | ||
Colour Silver | ||
Product Type Conductive Lacquer | ||
Application PCB, Electronic | ||
Product Form Liquid | ||
Maximum Operating Temperature 205°C | ||
Package Type Bottle | ||
Base Material Acrylic Resin | ||
Package Size 5 g | ||
Trade Name CW2205 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Single component system
High electrical conductivity
Fast drying
Highly adherent to circuit boards
Operating temperature to 400°F (205°C)
APPLICATIONS
Circuit trace repair
Solderless linking of components
EMI shielding
Solderable terminations
Quick prototype modifications
Related links
- Electrolube Silver Acrylic Resin Conductive Lacquer for PCB, Electronic
- RS PRO Silver Acrylic Resin Conductive Lacquer for PCB, Electronic
- RS PRO Silver Acrylic Resin Conductive Lacquer for PCB, High Temperature
- MG Chemicals Silver Acrylic Resin Conductive Lacquer for
- Chemtronics Silver Grey Silvered Copper Epoxy Conductive Lacquer for PCB, Electronic
- Bare Conductive Black Acrylic Resin Electric Paint for Conductive Paint
- CRC Opaque Acrylic Resin Protective Varnish for PCB, Electronic
- Kontakt Chemie Transparent Acrylic Resin Electronic Varnish & Lacquer for PCB