Edding Silver 5 → 18mm Broad Tip Paint Marker Pen for use with Glass, Metal, Plastic

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-0971
Mfr. Part No.:
4-8700-054
Brand:
Edding
Find similar products by selecting one or more attributes.
Select all

Brand

Edding

Paint Colour

Silver

Compatible Materials

Glass, Metal, Plastic

Point Thickness

5 → 18mm

Tip Size

Broad

Trade Name

Jumbo Paint Marker

COO (Country of Origin):
JP
For permanent marking even on dark and transparent materials including: metal, glass and plastic.
Extra wide chisel nib, waterproof, opaque lacquer finish, low-odour and extremely lightfast.
Available in three colours
Stroke width: Approx. 5 - 18 mm
Nib: Chisel nib
Replacement nibs: No