ABUS Key Brass Padlock, 39mm Body
- RS Stock No.:
- 886-9129
- Mfr. Part No.:
- 713/40 TWINS C
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-9129
- Mfr. Part No.:
- 713/40 TWINS C
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Key | |
| Shackle Length | 40mm | |
| Material | Brass | |
| Body Width | 39mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Key | ||
Shackle Length 40mm | ||
Material Brass | ||
Body Width 39mm | ||
- COO (Country of Origin):
- CN
