ABUS Key Weatherproof Brass Padlock, Keyed Alike, 10mm Shackle, 49.6mm Body
- RS Stock No.:
- 218-4700
- Mfr. Part No.:
- 88/50 MK
- Brand:
- ABUS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 218-4700
- Mfr. Part No.:
- 88/50 MK
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Key | |
| Shackle Diameter | 10mm | |
| Shackle Length | 26.5mm | |
| Bluetooth | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Weather Proof | Yes | |
| Material | Brass | |
| Body Width | 49.6mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Key | ||
Shackle Diameter 10mm | ||
Shackle Length 26.5mm | ||
Bluetooth No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Weather Proof Yes | ||
Material Brass | ||
Body Width 49.6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The ABUS brass has been the standard material for padlocks in Europe for many years. Therefore, ABUS offers brass padlocks in numerous sizes and variations. Brass padlocks are being used a lot in everyday life.
Lock body made from solid brass
Chromed plated lock body for a better corrosion resistance
Double bolted
Chromed plated lock body for a better corrosion resistance
Double bolted
