ABUS Key Weatherproof Aluminium Padlock, Keyed Alike, 7mm Shackle, 40mm Body

Unavailable
RS will no longer stock this product.
RS Stock No.:
218-4697
Mfr. Part No.:
74/40HB38 Rouge MK Cod.
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Lock Type

Key

Shackle Diameter

7mm

Shackle Length

38mm

Bluetooth

No

Keyed Alike

Yes

Weather Proof

Yes

Indoor/Outdoor

Outdoor

Material

Aluminium

Body Width

40mm

RoHS Status: Not Applicable

COO (Country of Origin):
CN
The ABUS it is for doors, gates, cupboards, lockers, tool boxes, cellar windows, sheds, switch boxes, etc. – ABUS aluminium padlocks can be used individually thanks to the wide range of colours in which they are available. The padlocks come in black, red, blue, violet, yellow, white, green, purple and orange. You can make your padlock distinctive by marking it with a waterproof pen or engraving it.

Available keyed alike
Integration into key systems possible