ABUS Weatherproof Hardened Steel Padlock, Keyed Alike, 11mm Shackle, 62.5mm Body
- RS Stock No.:
- 218-4687
- Mfr. Part No.:
- 37/55 MK
- Brand:
- ABUS
Stock information currently inaccessible
- RS Stock No.:
- 218-4687
- Mfr. Part No.:
- 37/55 MK
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Shackle Diameter | 11mm | |
| Shackle Length | 16mm | |
| Bluetooth | No | |
| Keyed Alike | Yes | |
| Weather Proof | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Hardened Steel | |
| Body Width | 62.5mm | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Shackle Diameter 11mm | ||
Shackle Length 16mm | ||
Bluetooth No | ||
Keyed Alike Yes | ||
Weather Proof Yes | ||
Indoor/Outdoor Outdoor | ||
Material Hardened Steel | ||
Body Width 62.5mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The ABUS granite padlock ABUS 37/55 – the padlock for highest security requirements. The 37/55 Granit is best used to secure halls, doors, gates, containers, trucks etc. Due to the Black Granit anti-corrosion coating, the lock is well suited for outdoor applications. The ABUS-Plus disc cylinder makes the lock very hard to pick. The 37/55 is manufactured in accordance with high European standards and reaches a CEN Class 4 certification. The Granit series is completely made in Germany. For comfortable use in the darkness, one of the two included keys is equipped with an LED light. Granit locks are available either with a code card for easy key reproduction or with a security card for full control over the amount of spare keys in circulation.
ABUS-Plus disc cylinder: highest protection against manipulation
Body and shackle made from hardened alloy steel
Black Granit coating for even more corrosion resistance
Body and shackle made from hardened alloy steel
Black Granit coating for even more corrosion resistance
