ABUS Key Weatherproof Aluminium Padlock, Keyed Alike, 6mm Shackle, 38.5mm Body

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
212-1728
Mfr. Part No.:
45111
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Lock Type

Key

Shackle Diameter

6mm

Shackle Length

27mm

Bluetooth

No

Keyed Alike

Yes

Indoor/Outdoor

Indoor, Outdoor

Weather Proof

Yes

Material

Aluminium

Body Width

38.5mm

RoHS Status: Exempt

COO (Country of Origin):
CN
72/40 Black KA TT60113

The ABUS 72 series black aluminium lock has a body width of 38.5mm and a hardened steel shackle of 6mm. The body is made of solid anodized aluminium and the shackle is made of hardened steel with NANO PROTECT coating. These anodised aluminium padlocks are keyed alike and ideal for access lock-off with 801 shackles, also ideal for Doors, gates, cabinets, lockers, toolboxes, cellar windows, sheds, switchgears, barriers.

Double bolt locking mechanism
6-pin precision cylinder for maximum number of key differs
Cylinder can be rekeyed to match an existing key
Individualized by highly visible and durable laser engraving
Automatic locking for best usability combined with key retaining function for higher safety
Temperature range: -20°C to 175°C
Self locking: locks without key by pushing down the shackle