Master Lock Key Weatherproof Padlock, 7mm Shackle, 40mm Body
- RS Stock No.:
- 187-9841
- Mfr. Part No.:
- 3EURDLF
- Brand:
- Master Lock
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-9841
- Mfr. Part No.:
- 3EURDLF
- Brand:
- Master Lock
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Key | |
| Shackle Diameter | 7mm | |
| Shackle Length | 38mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Weather Proof | Yes | |
| Colour | Blue | |
| Body Width | 40mm | |
| Quantity Per Package | 4 | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Key | ||
Shackle Diameter 7mm | ||
Shackle Length 38mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor, Outdoor | ||
Weather Proof Yes | ||
Colour Blue | ||
Body Width 40mm | ||
Quantity Per Package 4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The Master Lock No. 3EURDLF Laminated Padlock features a 40mm wide laminated steel body for maximum strength and reliability. The 7mm diameter shackle is 38mm long and made of hardened steel, offering extra resistance to cutting and sawing. The 4-pin cylinder prevents picking and the dual ball bearings locking for maximum resistance against prying and hammering.
40mm wide laminated steel body for superior strength
Hardened steel shackle for extra cut resistance
Ball-bearing locking mechanism provide extra pry resistance
4-pin cylinder for increased pick resistance
Limited Lifetime Warranty
Hardened steel shackle for extra cut resistance
Ball-bearing locking mechanism provide extra pry resistance
4-pin cylinder for increased pick resistance
Limited Lifetime Warranty
