ABUS Bolt Weatherproof Die Cast Zinc Padlock, 8mm Shackle, 50mm Body
- RS Stock No.:
- 518-587
- Mfr. Part No.:
- 99192
- Brand:
- ABUS
Subtotal (1 unit)*
£81.37
(exc. VAT)
£97.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £81.37 |
*price indicative
- RS Stock No.:
- 518-587
- Mfr. Part No.:
- 99192
- Brand:
- ABUS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABUS | |
Lock Type | Bolt | |
Shackle Diameter | 8mm | |
Shackle Length | 36mm | |
Bluetooth | Yes | |
Keyed Alike | No | |
Weather Proof | Yes | |
Indoor/Outdoor | Both | |
Material | Die Cast Zinc | |
Body Width | 50mm | |
Select all | ||
---|---|---|
Brand ABUS | ||
Lock Type Bolt | ||
Shackle Diameter 8mm | ||
Shackle Length 36mm | ||
Bluetooth Yes | ||
Keyed Alike No | ||
Weather Proof Yes | ||
Indoor/Outdoor Both | ||
Material Die Cast Zinc | ||
Body Width 50mm | ||