Subtotal (1 unit)*
£77.25
(exc. VAT)
£92.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
- Plus 20 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £77.25 |
*price indicative
- RS Stock No.:
- 518-585
- Mfr. Part No.:
- 99191
- Brand:
- ABUS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Material | Die Cast Zinc | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Material Die Cast Zinc | ||
- COO (Country of Origin):
- DE
The ABUS EVEROX Padlock consists of a coated zinc die cast lock body and a hardened Nano Protect shackle, offering high quality and security. The double bolted locking mechanism ensures reliable closing, while the automatic locking function offers additional convenience. Due to the spring-loaded shackle, the lock opens automatically for easy access. With the innovative ABUS One app and Bluetooth connection secured with SmartX, you can conveniently control and manage the lock via your smartphone.
IP certification IP66 and IP68
Bluetooth standard V5.2
Free ABUS One app for smart operation
Equipped with a replaceable CR2 battery
Bluetooth standard V5.2
Free ABUS One app for smart operation
Equipped with a replaceable CR2 battery
