Richco 6.4mm Natural, Nylon P-Clip

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 100

£4.85

(exc. VAT)

£5.82

(inc. VAT)

RS Stock No.:
819-387
Mfr. Part No.:
N 4
Brand:
Richco
Find similar products by selecting one or more attributes.
Select all

Brand

Richco

Closed Inside Diameter

6.4mm

Width

9.5mm

Fixing Hole Diameter

4.4mm

Material

Nylon

Coating/Lining

None

Colour

Natural