Dickies Orange Reusable Coverall, L
- RS Stock No.:
- 911-5397
- Mfr. Part No.:
- FR5401 Lightweight Pyrovatex Coverall Orange 44T
- Brand:
- Dickies
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 911-5397
- Mfr. Part No.:
- FR5401 Lightweight Pyrovatex Coverall Orange 44T
- Brand:
- Dickies
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | L | |
| Material Properties | Flame Retardant | |
| Colour | Orange | |
| Style | Coverall | |
| Reusable/Disposable | Reusable | |
| Gender | Men | |
| Chest Size | 44in | |
| Material | Cotton | |
| Inside Leg | 33in | |
| Closure Type | Zipper | |
| Length | Tall | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size L | ||
Material Properties Flame Retardant | ||
Colour Orange | ||
Style Coverall | ||
Reusable/Disposable Reusable | ||
Gender Men | ||
Chest Size 44in | ||
Material Cotton | ||
Inside Leg 33in | ||
Closure Type Zipper | ||
Length Tall | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
