Dickies Orange Reusable Coverall, M

Unavailable
RS will no longer stock this product.
RS Stock No.:
911-5366
Mfr. Part No.:
FR5401 Lightweight Pyrovatex Coverall Orange 56R
Brand:
Dickies
Find similar products by selecting one or more attributes.
Select all

Brand

Dickies

Size

M

Material Properties

Flame Retardant, Heat

Colour

Orange

Style

Coverall

Reusable/Disposable

Reusable

Gender

Men

Chest Size

56in

Material

Cotton

Inside Leg

31in

Closure Type

Zipper

Length

Regular

RoHS Status: Not Applicable

COO (Country of Origin):
CN