Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-8305
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | M | |
| Material Properties | Flame Retardant | |
| Colour | Navy | |
| Style | Coverall | |
| Standards Met | EN 470-1, EN 531 A1, EN 531 B1, EN 531 C1 | |
| Gender | Unisex | |
| Chest Size | 40in | |
| Material | Cotton | |
| Inside Leg | 31in | |
| Closure Type | Stud | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size M | ||
Material Properties Flame Retardant | ||
Colour Navy | ||
Style Coverall | ||
Standards Met EN 470-1, EN 531 A1, EN 531 B1, EN 531 C1 | ||
Gender Unisex | ||
Chest Size 40in | ||
Material Cotton | ||
Inside Leg 31in | ||
Closure Type Stud | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
